onsemi Onsemi NCN5140REF4TGEVB for NCN5140
- RS Stock No.:
- 249-8771
- Mfr. Part No.:
- NCN5140REF4TGEVB
- Manufacturer:
- onsemi
Bulk discount available
Subtotal (1 unit)*
MYR486.04
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR486.04 |
| 10 - 24 | MYR460.94 |
| 25 + | MYR458.56 |
*price indicative
- RS Stock No.:
- 249-8771
- Mfr. Part No.:
- NCN5140REF4TGEVB
- Manufacturer:
- onsemi
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Power Management Development Kit | |
| For Use With | NCN5140 | |
| Kit Classification | Evaluation Kit | |
| Kit Name | Onsemi NCN5140REF4TGEVB | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Power Management Development Kit | ||
For Use With NCN5140 | ||
Kit Classification Evaluation Kit | ||
Kit Name Onsemi NCN5140REF4TGEVB | ||
Standards/Approvals RoHS | ||
The ON Semiconductor reference board for NCN5140 KNX switch.
Fully-certified KNX switch application - Certified
Fast time to market, reduced R&D effort
Improved slim-line aesthetics
Related links
- onsemi NCN5140 Buck Converter for Physical Interface Adapter
- onsemi Output Current IGBT Drive Optocouplers IGBT for FOD8333
- onsemi NCV51561D2PAK7LGEVB: NCP/NCV51561 EVB OPN MOSFET Gate Driver for NCP5156x
- onsemi Dual 150 mA Low Dropout (LDO), Low IQ Evaluation Board LDO Voltage Regulator for
- onsemi Strata Enabled Automotive LED Tail Lights Evaluation Kit LED Driver for NCV7685 for Fog Lights
- onsemi Evaluation Board NCP1090DRG
- onsemi 2.8 V LDO EVALUATION BOARD LDO Voltage Regulator for NCP103
- onsemi FUSB Optocoupler for Power Source Controller
