onsemi NCN5140 Buck Converter for NCN5140S for Physical Interface Adapter
- RS Stock No.:
- 253-9659
- Mfr. Part No.:
- NCN5140TSCGEVB
- Brand:
- onsemi
Bulk discount available
Subtotal (1 unit)*
MYR424.68
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | MYR424.68 |
| 3 - 4 | MYR418.25 |
| 5 + | MYR411.82 |
*price indicative
- RS Stock No.:
- 253-9659
- Mfr. Part No.:
- NCN5140TSCGEVB
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Power Management Function | Buck Converter | |
| Product Type | Development Board | |
| For Use With | Physical Interface Adapter | |
| Kit Classification | Development Board | |
| Featured Device | NCN5140S | |
| Kit Name | NCN5140 | |
| Standards/Approvals | CE, KNX | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Power Management Function Buck Converter | ||
Product Type Development Board | ||
For Use With Physical Interface Adapter | ||
Kit Classification Development Board | ||
Featured Device NCN5140S | ||
Kit Name NCN5140 | ||
Standards/Approvals CE, KNX | ||
The ON Semiconductor offers a NCN series of a highly integrated solution, requiring a minimal external BoM with a fully featured 8−button switch application with RGB LEDs. Either touch or tactile buttons are used.
Very high degree of integration
Low BOM cost, cost reduction
Fast time to market, reduced R&D effort
Improved slim line aesthetics
Related links
- onsemi NCN26010 Buck Converter for Physical Interface Adapter
- onsemi Strata Series NCV896530 Automotive Dual Output Buck Converter DC-DC Converter for NCV896530
- STMicroelectronics Synchronous Iso Buck Converter Evaluation Board Buck Converter for L6983I
- DFRobot DC-DC Buck Converter DC-DC Converter
- Infineon Half-Bridge Buck Converter Evaluation Board Using the Eicedriver 2EDL803x Motor Driver for Gate Driver IC for
- STMicroelectronics ST STEVAL-L3751V12 DC-DC Converter for DC-DC Buck Converter for L3751
- Infineon EVAL_5BR4780BZ_450MA1 Buck Converter for CoolSET ICE5BR4780BZ for Auxiliary Power Supplies, Industrial drives
- ROHM Evaluation Board of BD9F500QUZ Buck Converter for BD9F500QUZ
