Infineon Half-Bridge Buck Converter Evaluation Board Using the Eicedriver 2EDL803x Motor Driver for Gate Driver IC for
- RS Stock No.:
- 273-2074
- Mfr. Part No.:
- EVALHB2EDL803XG4BTOBO1
- Manufacturer:
- Infineon
Subtotal (1 unit)*
MYR1,339.54
FREE delivery for orders over RM 500.00
Limited stock
- 2 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,339.54 |
*price indicative
- RS Stock No.:
- 273-2074
- Mfr. Part No.:
- EVALHB2EDL803XG4BTOBO1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Buck Converter Evaluation Board | |
| Power Management Function | Motor Driver | |
| For Use With | MOSFET | |
| Kit Classification | Evaluation Board | |
| Featured Device | Gate Driver IC | |
| Kit Name | Half-Bridge Buck Converter Evaluation Board Using the Eicedriver 2EDL803x | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Buck Converter Evaluation Board | ||
Power Management Function Motor Driver | ||
For Use With MOSFET | ||
Kit Classification Evaluation Board | ||
Featured Device Gate Driver IC | ||
Kit Name Half-Bridge Buck Converter Evaluation Board Using the Eicedriver 2EDL803x | ||
Standards/Approvals RoHS | ||
Evaluation board for EiceDRIVER™ 2EDL803x-G4B
This board features the EiceDRIVER™ 2EDL8034-G4B, a junction isolated high-side and low side gate driver IC. The board has easy access to every pin of the driver via test pins for probing various characteristics of the IC like propagation delay, rise time, fall time, boot diode characteristics etc. The open loop buck topology showcases the half-bridge driving capability of the IC with flexibility to have user defined gate drive waveforms along with the option to evaluate wide variety of MOSFETs available across Infineon portfolio in various footprints, thus helping to reduce the design and validation time.
Summary of Features
•Evaluation board for EiceDRIVER™ gate driver IC 2EDL8033-G4B and 2EDL8034-G4B
•Independent low-side and high-side gate drives
•Wide input voltage range from 36 V to 75 V
•Supports evaluation of basic buck topology
Benefits
•SMA connectors for easy connection to waveform generator
•Large buck inductor to evaluate wide range of frequencies and duty cycle
•Various MOSFET package selection
•Easy access to each pins of the driver
Potential Applications
•Telecom/ Datacom half- and full-bridge convereters
•DC Motor drives
•Class D amplifiers
List of components
•2EDL8034-G4B
•BSC040N10NS5
Related links
- Infineon Half-Bridge Buck Converter Evaluation Board Using the Eicedriver 2EDL803x Motor Driver for Gate Driver IC for
- Infineon Half-Bridge Buck Converter Evaluation Board Using the Eicedriver 2EDL803x Microphone Sensor Evaluation Board
- Infineon Evaluation Board for EiceDRIVER Half-Bridge Driver for 1ED3890MX12M for EV Charger Drives,
- STMicroelectronics Synchronous Iso Buck Converter Evaluation Board Buck Converter for L6983I for Isolated applications,
- STMicroelectronics 38V 5 W Synchronous Iso-Buck Converter Evaluation Board with Single Isolated Output Based On The
- STMicroelectronics 38V 5 W Synchronous Iso-Buck Converter Evaluation Board with Dual Isolated Output Based On The A6986I
- Texas Instruments Half-Bridge Open Loop Evaluation Module Half-Bridge Driver for LMG1210 for LMG1210
- STMicroelectronics Evaluation Board Half-Bridge Driver for EVAL-L9960 for SPC560P-DISP
