STMicroelectronics Synchronous Iso Buck Converter Evaluation Board Buck Converter for L6983I for Isolated applications,

Subtotal (1 unit)*

MYR222.87

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +MYR222.87

*price indicative

RS Stock No.:
273-4924
Mfr. Part No.:
STEVAL-L6983IV1
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Power Management Function

Buck Converter

Product Type

Evaluation Board

For Use With

Isolated applications, Iso-buck converter

Kit Classification

Evaluation Board

Featured Device

L6983I

Kit Name

Synchronous Iso Buck Converter Evaluation Board

Standards/Approvals

No

COO (Country of Origin):
IT
The STMicroelectronics synchronous iso-buck converter evaluation board is designed for isolated applications. The primary output voltage can be accurately adjusted, whereas the isolated secondary output is derived by using a given transformer ratio. No optocoupler is required.

Overvoltage protection

Thermal protection

Optional spread spectrum for improved EMC

Power good

Related links