TDK-Lambda 500mA 250 V ac, Panel Mount EMC Filter, Wire Lead, Single Phase
- RS Stock No.:
- 238-0214
- Mfr. Part No.:
- RSEL-20R5W
- Brand:
- TDK-Lambda
Subtotal (1 unit)*
MYR58.80
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | MYR58.80 |
*price indicative
- RS Stock No.:
- 238-0214
- Mfr. Part No.:
- RSEL-20R5W
- Brand:
- TDK-Lambda
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Maximum Current Rating | 500mA | |
| Maximum Voltage Rating | 250 V ac | |
| Mounting Type | Panel Mount | |
| Termination Style | Wire Lead | |
| Number of Phases | 1 | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Maximum Current Rating 500mA | ||
Maximum Voltage Rating 250 V ac | ||
Mounting Type Panel Mount | ||
Termination Style Wire Lead | ||
Number of Phases 1 | ||
- COO (Country of Origin):
- JP
The TDK-Lambda compact multipurpose power line filter is rated for 250V and 0.5A current. It has -25 to +85℃ operating temperature range.
Wire type (AWG20) terminals
Related links
- TDK-Lambda 3A 250 V ac Wire Lead, Single Phase
- TDK-Lambda 6A 250 V ac Wire Lead, Single Phase
- TDK-Lambda 1A 250 V ac Wire Lead, Single Phase
- TDK-Lambda 2A 250 V ac Wire Lead, Single Phase
- TDK-Lambda 5A 250 V ac Wire Lead, Single Phase
- TDK-Lambda 3A 250 V ac Fast-On, Single Phase
- TDK-Lambda Power Line Filter, for use with Single Phase Power Supply
- TDK-Lambda 6A 250 V ac Screw, Single Phase
