TDK-Lambda 1A 250 V ac, Panel Mount EMC Filter, Wire Lead, Single Phase

Subtotal (1 unit)*

MYR53.35

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR53.35

*price indicative

RS Stock No.:
238-0204
Mfr. Part No.:
RSEL-2001WL
Manufacturer:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Maximum Current Rating

1A

Maximum Voltage Rating

250 V ac

Mounting Type

Panel Mount

Termination Style

Wire Lead

Number of Phases

1

COO (Country of Origin):
JP
The TDK-Lambda compact multipurpose power line filter is rated for 250V and 1A current. It has -25 to +85℃ operating temperature range.

Low-leakage current characteristic
Wire type (AWG20) terminals

Related links