TDK-Lambda 3A 250 V ac, Panel Mount EMC Filter, Wire Lead, Single Phase

Subtotal (1 unit)*

MYR132.57

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per Unit
1 +MYR132.57

*price indicative

RS Stock No.:
238-0209
Mfr. Part No.:
RSEL-2003M
Manufacturer:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Maximum Current Rating

3A

Maximum Voltage Rating

250 V ac

Mounting Type

Panel Mount

Termination Style

Wire Lead

Number of Phases

1

COO (Country of Origin):
JP
The TDK-Lambda compact multipurpose power line filter provides attenuation effect against high voltage pulse noise. It is a space saving design for simple and user friendly installation.

High shielding effect
Operating temperature range from -25 to +85℃

Related links