MEAN WELL True Sine Wave 1700W Power Inverter, 24V dc Input, 230V ac Output
- RS Stock No.:
- 424-947
- Mfr. Part No.:
- NTS-1700-224EU
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
MYR2,251.64
FREE delivery for orders over RM 500.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,251.64 |
*price indicative
- RS Stock No.:
- 424-947
- Mfr. Part No.:
- NTS-1700-224EU
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Input Voltage | 24V dc | |
| Output Voltage | 230V ac | |
| Output Power Continuous | 1700W | |
| Output Power Waveform | True Sine Wave | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Input Voltage 24V dc | ||
Output Voltage 230V ac | ||
Output Power Continuous 1700W | ||
Output Power Waveform True Sine Wave | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MEANWELL 1700W High Reliable Off-Grid True Sine Wave DC-AC Power Inverter offers peak power of 2550W for 10s and 3400W for 30 cycles. It has an input voltage of 24Vdc and an input current of 85A (typical). The output voltage is selectable at 200/220/230/240Vac, with a frequency of 50/60Hz, adjustable via DIP switch.
Warranty pack 36 Months Bring-In
RoHS Compliant
Packing quantity 2
RoHS Compliant
Packing quantity 2
Related links
- MEAN WELL True Sine Wave 1700W Power Inverter 230V ac Output
- MEAN WELL True Sine Wave 1700W Power Inverter 230V ac Output
- MEAN WELL True Sine Wave 250W Power Inverter 230V ac Output
- MEAN WELL True Sine Wave 3200W Power Inverter 110V ac Output
- MEAN WELL True Sine Wave 250W Power Inverter 230V ac Output
- MEAN WELL True Sine Wave 250W Power Inverter 230V ac Output
- MEAN WELL True Sine Wave 2200W Power Inverter 230V ac Output
- MEAN WELL True Sine Wave Power Inverter 230V ac Output
