MEAN WELL True Sine Wave 1700W Power Inverter, 48V dc Input, 230V ac Output
- RS Stock No.:
- 424-992
- Mfr. Part No.:
- NTS-1700-248EU
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
MYR2,251.64
FREE delivery for orders over RM 500.00
Temporarily out of stock
- 1 unit(s) shipping from 20 April 2026
- Plus 1 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,251.64 |
*price indicative
- RS Stock No.:
- 424-992
- Mfr. Part No.:
- NTS-1700-248EU
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Input Voltage | 48V dc | |
| Output Voltage | 230V ac | |
| Output Power Continuous | 1700W | |
| Output Power Waveform | True Sine Wave | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Input Voltage 48V dc | ||
Output Voltage 230V ac | ||
Output Power Continuous 1700W | ||
Output Power Waveform True Sine Wave | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MEANWELL 1700W high reliable off-grid true sine wave DC-AC power inverter offers peak power of 2550W for 10 seconds and 3400W for 30 cycles. It has an input voltage of 48Vdc with a typical input current of 42.5A. The output voltage is selectable at 200/220/230/240Vac, with a frequency of 50/60Hz, adjustable via a DIP switch.
Warranty pack 36 Months Bring-In
RoHS Compliant
Packing quantity 2
RoHS Compliant
Packing quantity 2
Related links
- MEAN WELL True Sine Wave 1700W Power Inverter 230V ac Output
- MEAN WELL True Sine Wave 1700W Power Inverter 230V ac Output
- MEAN WELL True Sine Wave Power Inverter 230V ac Output
- MEAN WELL True Sine Wave 250W Power Inverter 230V ac Output
- MEAN WELL Pure Sine Wave 3200W Power Inverter 200/220/230/240V ac Output
- MEAN WELL Pure Sine Wave 750W Power Inverter 200/220/230/240V ac Output
- MEAN WELL True Sine Wave 450W Power Inverter 200 → 230V Output
- MEAN WELL True Sine Wave 250W Power Inverter 230V ac Output
