MEAN WELL True Sine Wave 450W Power Inverter, 40 → 66V Input, 200 → 230V Output
- RS Stock No.:
- 145-111
- Mfr. Part No.:
- NTS-450-248EU
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
MYR586.39
FREE delivery for orders over RM 500.00
Temporarily out of stock
- 5 unit(s) shipping from 24 December 2025
- Plus 1 unit(s) shipping from 09 March 2026
- Plus 2 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR586.39 |
*price indicative
- RS Stock No.:
- 145-111
- Mfr. Part No.:
- NTS-450-248EU
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Input Voltage | 40 → 66V | |
| Output Voltage | 200 → 230V | |
| Output Power Continuous | 450W | |
| Output Power Waveform | True Sine Wave | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Input Voltage 40 → 66V | ||
Output Voltage 200 → 230V | ||
Output Power Continuous 450W | ||
Output Power Waveform True Sine Wave | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MEANWELL DC-AC power inverter features streamlined control circuitry that quickly responds to environmental changes and improves reliability. It also features a remote ON/OFF function and a fan less design, making it suitable for various applications.
Compact size
Light weight
Short circuit, overload, overvoltage protection
Light weight
Short circuit, overload, overvoltage protection
Related links
- MEAN WELL True Sine Wave 450W Power Inverter 200 → 230V Output
- MEAN WELL True Sine Wave 1200W Power Inverter 200 → 240V Output
- MEAN WELL True Sine Wave 450W Power Inverter 200 → 240V Output
- MEAN WELL True Sine Wave 450W Power Inverter 200 → 240V Output
- 450W True Sine Wave DC-AC Power Inverter
- MEAN WELL True Sine Wave Power Inverter 230V ac Output
- MEAN WELL True Sine Wave 1700W Power Inverter 230V ac Output
- MEAN WELL Pure Sine Wave 750W Power Inverter 200/220/230/240V ac Output
