MEAN WELL True Sine Wave 250W Power Inverter, 24V Input, 230V ac Output
- RS Stock No.:
- 424-944
- Mfr. Part No.:
- NTS-250P-224
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
MYR552.06
FREE delivery for orders over RM 500.00
Temporarily out of stock
- 1 unit(s) shipping from 24 December 2025
- Plus 4 unit(s) shipping from 16 March 2026
- Plus 3 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR552.06 |
*price indicative
- RS Stock No.:
- 424-944
- Mfr. Part No.:
- NTS-250P-224
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Input Voltage | 24V | |
| Output Voltage | 230V ac | |
| Output Power Continuous | 250W | |
| Output Power Waveform | True Sine Wave | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Input Voltage 24V | ||
Output Voltage 230V ac | ||
Output Power Continuous 250W | ||
Output Power Waveform True Sine Wave | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MEANWELL DC-AC True Sine Wave Inverter provides 250W with an input of 24Vdc. It offers selectable output of 200/220/230/240VAC via DIP switches and features remote ON/OFF control. The inverter has a fanless design.
Warranty pack 36 Months Bring-In
RoHS Compliant
Packing quantity 18
RoHS Compliant
Packing quantity 18
Related links
- MEAN WELL True Sine Wave 250W Power Inverter 230V ac Output
- MEAN WELL True Sine Wave 250W Power Inverter 230V ac Output
- MEAN WELL True Sine Wave 1700W Power Inverter 230V ac Output
- MEAN WELL True Sine Wave 5kW Power Inverter 230V ac Output
- MEAN WELL True Sine Wave 2200W Power Inverter 230V ac Output
- MEAN WELL True Sine Wave 1700W Power Inverter 230V ac Output
- MEAN WELL True Sine Wave Power Inverter 230V ac Output
- MEAN WELL True Sine Wave 1700W Power Inverter 230V ac Output
