MEAN WELL True Sine Wave 2200W Power Inverter, 12V dc Input, 230V ac Output

Subtotal (1 unit)*

MYR3,952.89

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,952.89

*price indicative

RS Stock No.:
424-957
Mfr. Part No.:
NTS-2200-212EU
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Input Voltage

12V dc

Output Voltage

230V ac

Output Power Continuous

2200W

Output Power Waveform

True Sine Wave

RoHS Status: Exempt

COO (Country of Origin):
CN
The MEANWELL 200W High Reliable off-grid True Sine Wave DC-AC Power Inverter has a peak power of 3300W for 10 seconds and 4400W for 30 cycles. It operates with an input voltage of 12Vdc and a typical input current of 250A. The output voltage is selectable at 200, 220, 230, or 240Vac, and the frequency is selectable at 50/60Hz via the DIP switch.

Warranty pack 36 Months Bring-In
RoHS Compliant
Packing quantity 1

Related links