MEAN WELL True Sine Wave 250W Power Inverter, 12V Input, 230V ac Output
- RS Stock No.:
- 424-845
- Mfr. Part No.:
- NTS-250P-212
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
MYR562.97
FREE delivery for orders over RM 500.00
In Stock
- Plus 3 unit(s) shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR562.97 |
*price indicative
- RS Stock No.:
- 424-845
- Mfr. Part No.:
- NTS-250P-212
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Input Voltage | 12V | |
| Output Voltage | 230V ac | |
| Output Power Continuous | 250W | |
| Output Power Waveform | True Sine Wave | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Input Voltage 12V | ||
Output Voltage 230V ac | ||
Output Power Continuous 250W | ||
Output Power Waveform True Sine Wave | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MEANWELL DC-AC True Sine Wave Inverter 250W and Input 12Vdc and Output 200/220/230/240VAC selectable by DIP switches and remote ON/OFF and Finless design.
Warranty pack 36 Months Bring-In
RoHS Compliant
Packing quantity 18
RoHS Compliant
Packing quantity 18
Related links
- MEAN WELL True Sine Wave 250W Power Inverter 230V ac Output
- MEAN WELL True Sine Wave 250W Power Inverter 230V ac Output
- MEAN WELL True Sine Wave 2200W Power Inverter 230V ac Output
- MEAN WELL True Sine Wave 1700W Power Inverter 230V ac Output
- MEAN WELL Pure Sine Wave 400W Power Inverter 200/220/230/240V ac Output
- MEAN WELL True Sine Wave 3200W Power Inverter 110V ac Output
- MEAN WELL True Sine Wave 1700W Power Inverter 230V ac Output
- MEAN WELL True Sine Wave Power Inverter 230V ac Output
