Vishay Power Factor Correction Capacitor PFC 154 μF 28.1 kvar 25 kvar
- RS Stock No.:
- 789-139
- Mfr. Part No.:
- PhMKPg440.3.28,10-S84
- Manufacturer:
- Vishay
This image is representative of the product range
Subtotal (1 unit)*
MYR1,087.12
FREE delivery for orders over RM 150.00
- Plus 3 unit(s) shipping from 09 November 2026
Units | Per Unit |
|---|---|
| 1 + | MYR1,087.12 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 789-139
- Mfr. Part No.:
- PhMKPg440.3.28,10-S84
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Power Factor Correction Capacitor PFC | |
| Rated AC Voltage | 440V | |
| Diameter | 84.4mm | |
| Weight | 1.5kg | |
| Standards/Approvals | UR | |
| Width | 84.4mm | |
| Better World Product | Yes | |
| kVAr 60Hz | 25kvar | |
| Series | ESTA | |
| Tolerance | 0.1 | |
| kVAr 50Hz | 28.1kvar | |
| Better World Claim | Renewable Energy Solution | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 55°C | |
| Height | 265mm | |
| Capacitance | 154μF | |
| Mount Type | Stud | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Power Factor Correction Capacitor PFC | ||
Rated AC Voltage 440V | ||
Diameter 84.4mm | ||
Weight 1.5kg | ||
Standards/Approvals UR | ||
Width 84.4mm | ||
Better World Product Yes | ||
kVAr 60Hz 25kvar | ||
Series ESTA | ||
Tolerance 0.1 | ||
kVAr 50Hz 28.1kvar | ||
Better World Claim Renewable Energy Solution | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 55°C | ||
Height 265mm | ||
Capacitance 154μF | ||
Mount Type Stud | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- IN
Related links
- Vishay Power Factor Correction Capacitor PFC 154 μF 28.1 kvar 25 kvar
- Vishay Power Factor Correction Capacitor 137 μF 25 kvar 30 kvar 3
- Vishay Power Factor Correction Capacitor 55.7 μF 25 kvar 30 kvar 3
- Vishay Power Factor Correction Capacitor 165.8 μF 25 kvar 30 kvar 3
- Vishay Power Factor Correction Capacitor 96.2 μF 25 kvar 30 kvar 3
- Vishay Power Factor Correction Capacitor 20.3 μF 8.33 kvar 9.996 kvar 3
- Vishay Power Factor Correction Capacitor 82.2 μF 15 kvar 18 kvar 3
- Vishay Power Factor Correction Capacitor 38.5 μF 10 kvar 12 kvar 3
