APC IEC C13, IEC C19 27 Gang Distribution Unit, 2m Cable
- RS Stock No.:
- 238-7178
- Distrelec Article No.:
- 303-15-945
- Mfr. Part No.:
- EPDU1216S
- Manufacturer:
- APC
Subtotal (1 unit)*
MYR7,608.67
FREE delivery for orders over RM 500.00
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | MYR7,608.67 |
*price indicative
- RS Stock No.:
- 238-7178
- Distrelec Article No.:
- 303-15-945
- Mfr. Part No.:
- EPDU1216S
- Manufacturer:
- APC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Number of Sockets | 27 | |
| Socket Type | IEC C13, IEC C19 | |
| Cord Length | 2m | |
| Mounting Type | Rack Mount | |
| Select all | ||
|---|---|---|
Brand APC | ||
Number of Sockets 27 | ||
Socket Type IEC C13, IEC C19 | ||
Cord Length 2m | ||
Mounting Type Rack Mount | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The APC easy switched rack power distribution unit (Rack PDU) provide on/off outlet switching, advanced power management, load monitoring and much more features than the average power strip.
Rack-mountable
Single input power source
3 phase 400V Nominal Input Voltage
RoHS compliant
Single input power source
3 phase 400V Nominal Input Voltage
RoHS compliant
