Bodo Ehmann Type F - German Schuko 4 Gang Socket Bar, 16A, 230V RCD Protected
- RS Stock No.:
- 637-895
- Mfr. Part No.:
- 0200x00042305
- Manufacturer:
- Bodo Ehmann
Subtotal (1 unit)*
MYR302.22
FREE delivery for orders over RM 500.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR302.22 |
*price indicative
- RS Stock No.:
- 637-895
- Mfr. Part No.:
- 0200x00042305
- Manufacturer:
- Bodo Ehmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bodo Ehmann | |
| Number of Sockets | 4 | |
| Product Type | Socket Bar | |
| Socket Type | Type F - German Schuko | |
| Mains Plug Type | CEE 7/7 German Schuko/French | |
| Current | 16A | |
| Corded/Cordless | Cordless | |
| Colour | Grey | |
| Voltage | 230V | |
| RCD Protected | Yes | |
| Standards/Approvals | RoHS, REACH, CE | |
| Series | 200 | |
| Select all | ||
|---|---|---|
Brand Bodo Ehmann | ||
Number of Sockets 4 | ||
Product Type Socket Bar | ||
Socket Type Type F - German Schuko | ||
Mains Plug Type CEE 7/7 German Schuko/French | ||
Current 16A | ||
Corded/Cordless Cordless | ||
Colour Grey | ||
Voltage 230V | ||
RCD Protected Yes | ||
Standards/Approvals RoHS, REACH, CE | ||
Series 200 | ||
- COO (Country of Origin):
- DE
The Bodo Ehmann Universal Socket Strip 4-Fold features built-in sockets rotated 90° with extra-large 64 mm spacing between them. It includes expanded contact protection via shutters and end caps with mounting options for secure installation.
Grey colour
5 years warranty
RoHS and REACH compliant
Related links
- Bodo Ehmann Type F 3 Gang Plug Socket 230V RCD Protected
- Bodo Ehmann Type F 4 Gang Plug Socket 16A, 230 V RCD Protected
- Bodo Ehmann Type F 4 Gang Plug Socket 16A, 250V RCD Protected
- Bodo Ehmann Type F 4 Gang Plug Socket 16A, 25V RCD Protected
- Bodo Ehmann Type F 4 Gang Plug Socket 16A, 230 V
- Bodo Ehmann Type F 4 Gang Power Distribution Unit 16A, 250 V RCD Protected
- Bodo Ehmann Type F 6 Gang Plug Socket 230 V RCD Protected
- Bodo Ehmann Type F 9 Gang Plug Socket 16A, 250V RCD Protected
