Bodo Ehmann Type F - German Schuko 6 Gang Power Distribution Unit, 5m Cable, 16A, 250 V
- RS Stock No.:
- 637-940
- Mfr. Part No.:
- 0200x00062305
- Manufacturer:
- Bodo Ehmann
N
Subtotal (1 unit)*
MYR326.96
FREE delivery for orders over RM 500.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR326.96 |
*price indicative
- RS Stock No.:
- 637-940
- Mfr. Part No.:
- 0200x00062305
- Manufacturer:
- Bodo Ehmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bodo Ehmann | |
| Number of Sockets | 6 | |
| Socket Type | Type F - German Schuko | |
| Mains Plug Type | CEE 7/7 German Schuko/French | |
| Cord Length | 5m | |
| Mounting Type | Cable Mount | |
| Voltage Rating | 250 V | |
| Current Rating | 16A | |
| Select all | ||
|---|---|---|
Brand Bodo Ehmann | ||
Number of Sockets 6 | ||
Socket Type Type F - German Schuko | ||
Mains Plug Type CEE 7/7 German Schuko/French | ||
Cord Length 5m | ||
Mounting Type Cable Mount | ||
Voltage Rating 250 V | ||
Current Rating 16A | ||
- COO (Country of Origin):
- DE
The Bodo Ehmann Universal Socket Strip 6-Fold features built-in sockets rotated 90° with extra-large 64 mm spacing between them. It includes expanded contact protection via shutters and end caps with mounting options for secure installation.
Grey colour
5 years warranty
RoHS and REACH compliant
5 years warranty
RoHS and REACH compliant
Related links
- Bodo Ehmann Type F - German Schuko 6 Gang Power Distribution Unit 16A, 250 V
- Bodo Ehmann Type F - German Schuko 6 Gang Power Distribution Unit 16A, 250 V
- Bodo Ehmann Type F - German Schuko 6 Gang Power Distribution Unit 16A, 250 V ac
- Bodo Ehmann Type F - German Schuko 6 Gang Power Distribution Unit 16A, 250 V ac
- Bodo Ehmann Type F - German Schuko 7 Gang Power Distribution Unit 16A, 250 V
- Bodo Ehmann Type F - German Schuko 3 Gang Power Distribution Unit 16A, 250 V
- Bodo Ehmann Type F - German Schuko 10 Gang Power Distribution Unit 16A, 250 V
- Bodo Ehmann Type F - German Schuko 4 Gang Power Distribution Unit 16A, 250 V
