Aten IEC C13, IEC C19 30 Gang Power Distribution Unit, 3m Cable, 16A, 400/230 V

N

Subtotal (1 unit)*

MYR7,194.05

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR7,194.05

*price indicative

RS Stock No.:
624-847
Mfr. Part No.:
PG95230G
Manufacturer:
Aten
Find similar products by selecting one or more attributes.
Select all

Brand

Aten

Number of Sockets

30

Socket Type

IEC C13, IEC C19

Mains Plug Type

IEC

Cord Length

3m

Mounting Type

Rack Mount

Voltage Rating

400/230 V

Current Rating

16A

COO (Country of Origin):
TW
The Aten Metered PDU delivers flexible control methods through its sensor ports as well as powers up all connected equipment in less than 10 seconds once plugged in. For cost-saving and space-efficient setup purposes. As a result, these PDUs accommodate the increasing demand for power to high-density IT devices in server rooms and data centres. It has built-in energy-saving relays, a subtype of electromagnetic switch, to help operators control large amounts of current flow, which results in lower energy consumption compared to nonrelay models incapable of energy saving.

Expandable installation
Secure locking enhancement prevents power cords
Supports eco DC for monitoring power distribution
Auto Ping and Reboot

Related links