Hama 5 Gang Power Distribution Unit, 2m Cable, 16A, 250 V, Surge Protected
- RS Stock No.:
- 325-147
- Mfr. Part No.:
- 00223186
- Manufacturer:
- Hama
Subtotal (1 unit)*
MYR213.94
FREE delivery for orders over RM 500.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR213.94 |
*price indicative
- RS Stock No.:
- 325-147
- Mfr. Part No.:
- 00223186
- Manufacturer:
- Hama
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hama | |
| Number of Sockets | 5 | |
| Mains Plug Type | CEE 7/7 German Schuko / French | |
| Cord Length | 2m | |
| Mounting Type | Surface Mount | |
| Surge Protection | Yes | |
| Voltage Rating | 250 V | |
| Current Rating | 16A | |
| Select all | ||
|---|---|---|
Brand Hama | ||
Number of Sockets 5 | ||
Mains Plug Type CEE 7/7 German Schuko / French | ||
Cord Length 2m | ||
Mounting Type Surface Mount | ||
Surge Protection Yes | ||
Voltage Rating 250 V | ||
Current Rating 16A | ||
- COO (Country of Origin):
- CN
The Hama Power Strip connects up to seven electrical devices through five earthed contact sockets and two USB outputs. It supports Power Delivery and Fast Charge technology for quick charging, faster than conventional methods. The space saving flat plug design makes it ideal for hard to access places, such as behind cabinets. It includes 1 USB A socket and 1 USB C socket, perfect for charging and operating devices like tablets, smartphones, power packs, and consoles.
Charging process optimized for the device which guarantees maximum charging speed
Optimized charging process saves the battery thus extending its service life
Connected devices are automatically recognized and optimally charged
With increased touch protection to avoid accidental contact
Socket inserts rotated by 45°
5 earthed contact sockets
Optimized charging process saves the battery thus extending its service life
Connected devices are automatically recognized and optimally charged
With increased touch protection to avoid accidental contact
Socket inserts rotated by 45°
5 earthed contact sockets
Related links
- Hama 10 Gang Power Distribution Unit 16A Surge Protected
- Hama 6 Gang Power Distribution Unit 16A Surge Protected
- Hama USB A 1.4m Cable 250 V, Surge Protected
- Hama 6 Gang Power Distribution Unit 16A Surge Protected
- Hama USB A 1.4m Cable 250 V, Surge Protected
- Bodo Ehmann Type E - French 5 Gang Power Distribution Unit 16A Surge Protected
- Bodo Ehmann Type E - French 5 Gang Power Distribution Unit 250 V, Surge Protected
- brennenstuhl Type E - French 5 Gang Distribution Unit No 230 V Surge Protected
