Hama 10 Gang Power Distribution Unit, 2m Cable, 16A, 250 V, Surge Protected

Subtotal (1 unit)*

MYR187.19

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR187.19

*price indicative

RS Stock No.:
325-146
Mfr. Part No.:
00223164
Manufacturer:
Hama
Find similar products by selecting one or more attributes.
Select all

Brand

Hama

Number of Sockets

10

Mains Plug Type

CEE 7/7 German Schuko / French

Cord Length

2m

Mounting Type

Surface Mount

Surge Protection

Yes

Voltage Rating

250 V

Current Rating

16A

COO (Country of Origin):
CN
The Hama Power Strip allows you to connect up to ten electrical devices, with two switchable groups for convenience. It features integrated voltage surge protection to safeguard against voltage peaks, static charges, and indirect lightning strikes. The red pilot light serves as an optical function display for the surge protection.

With increased touch protection to avoid accidental contact
Strain relief and kink protection on the plug and on the socket strip
Socket inserts rotated by 45°
10 earthed contact sockets

Related links