Hama USB A, USB C 2 Gang Power Distribution Unit, 1.4m Cable, 16A, 250 V, Surge Protected
- RS Stock No.:
- 325-149
- Mfr. Part No.:
- 00223188
- Manufacturer:
- Hama
Subtotal (1 unit)*
MYR262.65
FREE delivery for orders over RM 500.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR262.65 |
*price indicative
- RS Stock No.:
- 325-149
- Mfr. Part No.:
- 00223188
- Manufacturer:
- Hama
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hama | |
| Number of Sockets | 2 | |
| Socket Type | USB A, USB C | |
| Mains Plug Type | CEE 7/7 German Schuko / French | |
| Cord Length | 1.4m | |
| Mounting Type | Surface Mount | |
| Surge Protection | Yes | |
| Voltage Rating | 250 V | |
| Current Rating | 16A | |
| Select all | ||
|---|---|---|
Brand Hama | ||
Number of Sockets 2 | ||
Socket Type USB A, USB C | ||
Mains Plug Type CEE 7/7 German Schuko / French | ||
Cord Length 1.4m | ||
Mounting Type Surface Mount | ||
Surge Protection Yes | ||
Voltage Rating 250 V | ||
Current Rating 16A | ||
- COO (Country of Origin):
- CN
The Hama High quality Power Strip connects up to five electrical devices through two earthed contact sockets and three USB outputs with quick charging functionality, including compatibility with laptops. It features a powerful 65 Watts of USB C charging capability, allowing notebooks, laptops, and Macs to be charged via Power Delivery without a separate power supply unit, using just a USB C to USB C cable.
Fast charging with the USB socket
Guaranteed maximum charging speed for all mobile devices
Work at home or on the road
2 earthed contact sockets for all eventualities
Practical multi way socket with switch
Guaranteed maximum charging speed for all mobile devices
Work at home or on the road
2 earthed contact sockets for all eventualities
Practical multi way socket with switch
Related links
- Hama USB A 1.4m Cable 250 V, Surge Protected
- Hama 6 Gang Power Distribution Unit 16A Surge Protected
- Hama 5 Gang Power Distribution Unit 16A Surge Protected
- Hama 6 Gang Power Distribution Unit 16A Surge Protected
- Hama 10 Gang Power Distribution Unit 16A Surge Protected
- Bodo Ehmann Type E - French 5 Gang Power Distribution Unit 16A Surge Protected
- Bodo Ehmann Type E - French 5 Gang Power Distribution Unit 250 V, Surge Protected
- Hama 6 Gang Power Distribution Unit 16A, 250 V
