Hama 6 Gang Power Distribution Unit, 1.4m Cable, 16A, 250 V
- RS Stock No.:
- 325-011
- Mfr. Part No.:
- 00030384
- Manufacturer:
- Hama
Subtotal (1 unit)*
MYR48.06
FREE delivery for orders over RM 500.00
Temporarily out of stock
- 12 unit(s) shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR48.06 |
*price indicative
- RS Stock No.:
- 325-011
- Mfr. Part No.:
- 00030384
- Manufacturer:
- Hama
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hama | |
| Number of Sockets | 6 | |
| Mains Plug Type | CEE 7/4 | |
| Cord Length | 1.4m | |
| Mounting Type | Surface Mount | |
| Surge Protection | No | |
| Voltage Rating | 250 V | |
| Current Rating | 16A | |
| Select all | ||
|---|---|---|
Brand Hama | ||
Number of Sockets 6 | ||
Mains Plug Type CEE 7/4 | ||
Cord Length 1.4m | ||
Mounting Type Surface Mount | ||
Surge Protection No | ||
Voltage Rating 250 V | ||
Current Rating 16A | ||
- COO (Country of Origin):
- CN
The Hama White power strip features distribution panel with 6 sockets, a built in switch for easy control of connected devices. It comes with a 1.4 meter cable and is equipped with a Type F plug with earth contact, ensuring compatibility with standard outlets. The panel supports a mains specification of 16 A, a maximum connected load of 3680 W, and an operating voltage of 250 V.
For connecting up to six electrical devices
Sockets turned by 45°
GS approved
Illuminated and 2 pole on off switch
Sockets turned by 45°
GS approved
Illuminated and 2 pole on off switch
Related links
- Hama 6 Gang Power Distribution Unit 16A, 250 V
- Hama 6 Gang Power Distribution Unit 16A Surge Protected
- Hama 3 Gang Power Distribution Unit 16A, 250 V
- Hama 4 Gang Power Distribution Unit 16A, 250 V
- Hama USB A 1.4m Cable 250 V, Surge Protected
- Hama USB A 1.4m Cable 250 V, Surge Protected
- Hama 6 Gang Power Distribution Unit 16A, 250 V
- Hama 6 Gang Power Distribution Unit 16A, 250 V
