Hama 6 Gang Power Distribution Unit, 1.4m Cable, 16A, 250 V, Surge Protected
- RS Stock No.:
- 325-143
- Mfr. Part No.:
- 00223157
- Manufacturer:
- Hama
Subtotal (1 unit)*
MYR144.37
FREE delivery for orders over RM 500.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR144.37 |
*price indicative
- RS Stock No.:
- 325-143
- Mfr. Part No.:
- 00223157
- Manufacturer:
- Hama
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hama | |
| Number of Sockets | 6 | |
| Mains Plug Type | CEE 7/7 German Schuko / French | |
| Cord Length | 1.4m | |
| Mounting Type | Surface Mount | |
| Surge Protection | Yes | |
| Voltage Rating | 250 V | |
| Current Rating | 16A | |
| Select all | ||
|---|---|---|
Brand Hama | ||
Number of Sockets 6 | ||
Mains Plug Type CEE 7/7 German Schuko / French | ||
Cord Length 1.4m | ||
Mounting Type Surface Mount | ||
Surge Protection Yes | ||
Voltage Rating 250 V | ||
Current Rating 16A | ||
- COO (Country of Origin):
- CN
The Hama Power Strip allows you to connect up to six individually switchable electrical devices, featuring six illuminated switches for easy on/off control, making it ideal for PCs, HiFi components, or workshops. It includes integrated voltage surge protection to shield against voltage peaks, static charges, and indirect lightning strikes.
Integrated hanging eyelets for wall mounting
With increased touch protection to avoid accidental contact
Socket inserts rotated by 45°
6 earthed contact sockets
With increased touch protection to avoid accidental contact
Socket inserts rotated by 45°
6 earthed contact sockets
Related links
- Hama 6 Gang Power Distribution Unit 16A Surge Protected
- Hama USB A 1.4m Cable 250 V, Surge Protected
- Hama USB A 1.4m Cable 250 V, Surge Protected
- Hama 6 Gang Power Distribution Unit 16A Surge Protected
- Hama 6 Gang Power Distribution Unit 16A, 250 V
- Hama 10 Gang Power Distribution Unit 16A Surge Protected
- Hama 5 Gang Power Distribution Unit 16A Surge Protected
- Hama 3 Gang Power Distribution Unit 16A, 250 V
