Schaffner IL13 IEC C13 to BS1363 Power Cord, 2 m Black
- RS Stock No.:
- 170-5152
- Mfr. Part No.:
- IL13-UK1-H05-3100-200
- Manufacturer:
- Schaffner
This image is representative of the product range
Subtotal (1 box of 100 units)*
MYR6,263.80
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 100 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 100 + | MYR62.638 | MYR6,263.80 |
*price indicative
- RS Stock No.:
- 170-5152
- Mfr. Part No.:
- IL13-UK1-H05-3100-200
- Manufacturer:
- Schaffner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Connector Type A | IEC C13 | |
| Product Type | Power Cord | |
| Connector Type B | BS1363 | |
| Mains Socket Type | C13 | |
| Mains Plug Type | Type G | |
| Cable Length | 2m | |
| Voltage | 250V | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Series | IL13 | |
| Current Rating | 10A | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Connector Type A IEC C13 | ||
Product Type Power Cord | ||
Connector Type B BS1363 | ||
Mains Socket Type C13 | ||
Mains Plug Type Type G | ||
Cable Length 2m | ||
Voltage 250V | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
Series IL13 | ||
Current Rating 10A | ||
- COO (Country of Origin):
- GB
IEC Inlet Locking System - IL13 Series
Schaffner IL13 series power cords with IEC locking systems guard against accidental disconnection of all electrical appliances with an IEC inlet. No exchange or modification of the IEC inlet or IEC inlet filter system is required, and retrofitting is easy for all electronic equipment and devices.
Features and Benefits:
• No accidental disconnection
• Fits any Schaffner IEC C14 inlet filter
• Retrofit for any IEC C14 inlet
Related links
- Schaffner IL13 IEC C13 to BS1363 Power Cord, 2 m Black
- Schaffner IL13 IEC C13 to IEC C14 Power Cord, 2 m Black
- Schaffner IL13 IEC C13 to CEE 7/7 Power Cord, 2 m Black PVC
- Schaffner IL13 IEC C13 to Unterminated Power Cord Polyvinyl Chloride, High
- Schaffner IL 13P IEC C13 to BS1363 Power Cord, 2 m Black PVC
- Schaffner IL19 IEC C19 to BS1363 Power Cord, 2 m Black
- Schaffner Power Cord
- Schaffner IL19 IEC C19 to Unterminated Power Cord, 2 m Black PVC
