Schaffner Power Cord
- RS Stock No.:
- 192-7539
- Mfr. Part No.:
- IL13P-R-SE-H05-3100-200
- Manufacturer:
- Schaffner
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 192-7539
- Mfr. Part No.:
- IL13P-R-SE-H05-3100-200
- Manufacturer:
- Schaffner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Product Type | Power Cord | |
| Fire Behaviour | Self-Extinguishing | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Product Type Power Cord | ||
Fire Behaviour Self-Extinguishing | ||
- COO (Country of Origin):
- CN
IEC Inlet Locking System - IL13 Series
Schaffner IL13 series power cords with IEC locking systems guard against accidental disconnection of all electrical appliances with an IEC inlet. No exchange or modification of the IEC inlet or IEC inlet filter system is required, and retrofitting is easy for all electronic equipment and devices.
Features and Benefits:
No accidental disconnection;Fits any Schaffner IEC C14 inlet filter;Retrofit for any IEC C14 inlet
Related links
- Schaffner Power Cord
- Schaffner IL 13P IEC C13 to BS1363 Power Cord, 2 m Black PVC
- Schaffner IL13 IEC C13 to CEE 7/7 Power Cord, 2 m Black PVC
- Schaffner IL13 IEC C13 to Unterminated Power Cord Polyvinyl Chloride, High
- Schaffner IL13 IEC C13 to IEC C14 Power Cord, 2 m Black
- Schaffner IL13 IEC C13 to BS1363 Power Cord, 2 m Black
- Schaffner IL19 IEC C19 to Unterminated Power Cord, 2 m Black PVC
- Schaffner IL19 IEC C19 to BS1363 Power Cord, 2 m Black
