Schaffner IL 13P IEC C13 to BS1363 Power Cord, 2 m Black PVC

This image is representative of the product range

Get a bulk buy discount

Add 18 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

MYR112.39

Add to Basket
Select or type quantity
In Stock
  • 154 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 17MYR112.39-
18 - 34MYR110.012%
35 +MYR106.715%

*price indicative

Packaging Options:
RS Stock No.:
192-7544
Mfr. Part No.:
IL13P-R-UK1-H05-3100-200
Manufacturer:
Schaffner
Find similar products by selecting one or more attributes.
Select all

Brand

Schaffner

Connector Type A

IEC C13

Product Type

Power Cord

Connector Type B

BS1363

Mains Plug Type

Type G - British BS1363, CEE

Cable Length

2m

Voltage

250V

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Standards/Approvals

No

Series

IL 13P

Current Rating

10A

COO (Country of Origin):
CN

IEC Inlet Locking System - IL13 Series


Schaffner IL13 series power cords with IEC locking systems guard against accidental disconnection of all electrical appliances with an IEC inlet. No exchange or modification of the IEC inlet or IEC inlet filter system is required, and retrofitting is easy for all electronic equipment and devices.

Features and Benefits:


No accidental disconnection;Fits any Schaffner IEC C14 inlet filter;Retrofit for any IEC C14 inlet

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy