RS PRO IEC C13 to CEE 7 Power Cable, 1.8 m Black PVC
- RS Stock No.:
- 794-487
- Manufacturer:
- RS PRO
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR46.59
FREE delivery for orders over RM 150.00
In Stock
- 927 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR46.59 |
| 10 - 24 | MYR42.84 |
| 25 + | MYR38.70 |
*price indicative
- RS Stock No.:
- 794-487
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Power Cable | |
| Connector Type A | IEC C13 | |
| Connector Type B | CEE 7 | |
| Mains Socket Type | C13 | |
| Mains Plug Type | Euro | |
| Cable Length | 1.8m | |
| Voltage | 250V | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | CE, CEBEC, ENEC, EU-2002/95/EC, EU-2002/96/EC, EU-2003/11/EC, HAR, IMQ, KEMA, LCIE, OVE, RoHS, VDE, WEEE | |
| Series | RS PRO | |
| Current Rating | 10A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Power Cable | ||
Connector Type A IEC C13 | ||
Connector Type B CEE 7 | ||
Mains Socket Type C13 | ||
Mains Plug Type Euro | ||
Cable Length 1.8m | ||
Voltage 250V | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals CE, CEBEC, ENEC, EU-2002/95/EC, EU-2002/96/EC, EU-2003/11/EC, HAR, IMQ, KEMA, LCIE, OVE, RoHS, VDE, WEEE | ||
Series RS PRO | ||
Current Rating 10A | ||
RS PRO 1.8 m Power Cable, IEC C13 to CEE 7
This RS PRO power cable is designed for reliable and efficient power transmission in various electrical applications. With a length of 1.8 meters, it is Ideal for connecting devices to a power source in both commercial and residential settings. The cable features an IEC C13 connector on one end and a CEE 7 connector on the other, ensuring compatibility with a wide range of equipment.
Features and Benefits
Cable Length: 1.8 m provides flexibility and reach for various setups.
Connector Type A: IEC C13 ensures compatibility with many electronic devices.
Connector Type B: CEE 7 allows for connection to European power outlets.
Current Rating: 10 A supports a wide range of electrical devices.
Jacket Colour: Black for a professional and discreet appearance.
Jacket Material: Polyvinyl Chloride offers durability and insulation.
Voltage: 250 V suitable for high-voltage applications.
Standards Approvals: CE, RoHS, and other certifications ensure compliance and safety.
Connector Type A: IEC C13 ensures compatibility with many electronic devices.
Connector Type B: CEE 7 allows for connection to European power outlets.
Current Rating: 10 A supports a wide range of electrical devices.
Jacket Colour: Black for a professional and discreet appearance.
Jacket Material: Polyvinyl Chloride offers durability and insulation.
Voltage: 250 V suitable for high-voltage applications.
Standards Approvals: CE, RoHS, and other certifications ensure compliance and safety.
Applications
Office equipment
Home appliances
Data centres
Industrial machinery
Home appliances
Data centres
Industrial machinery
Additional Information
Mains Plug Type: Euro plug for European power systems.
Mains Socket Type: C13 socket for secure device connection.
Complies with EU directives for environmental and safety standards.
Mains Socket Type: C13 socket for secure device connection.
Complies with EU directives for environmental and safety standards.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO IEC C13 to CEE 7 Power Cable, 1.8 m Black PVC
- RS PRO C13 to CEE 7 Power Cable, 1.8 m White PVC
- RS PRO C13 to CEE 7 Power Cable, 5 m Black PVC
- RS PRO C13 to CEE 7 Power Cable, 2.50 m Black PVC
- RS PRO C13 to CEE 7 Power Cable Assembly, 2.5 m Black PVC
- Rittal DK 7200.210 IEC C13 to CEE 7/7 Power Cord, 1.8 m Black PVC
- RS PRO C13 to Plug Power Cable, 1.8 m Black PVC
- RS PRO IEC C13 to CEE 7/7 Power Cable, 2.5 m Black PVC

