EUROSTAT 3m
- RS Stock No.:
- 283-5494
- Distrelec Article No.:
- 180-09-153
- Mfr. Part No.:
- 30-560-0607
- Manufacturer:
- EUROSTAT
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 283-5494
- Distrelec Article No.:
- 180-09-153
- Mfr. Part No.:
- 30-560-0607
- Manufacturer:
- EUROSTAT
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EUROSTAT | |
| Cord Length | 3m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand EUROSTAT | ||
Cord Length 3m | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Related links
- EUROSTAT ESD Grounding Wrist Strap & Cord Set With 10 mm Stud
- EUROSTAT Shoe Grounder, Heel Grounder
- EUROSTAT Shoe Grounder Black Slip Resistant Heelgrounder
- EUROSTAT Antistatic Heel Grounder
- EUROSTAT ESD Snaps & Studs With 10 mm Snap
- Distrelec
- Distrelec 1.8m
- EUROSTAT ESD Earthing Wire Stud With 3 x 7 mm-Male Snaps
