EUROSTAT ESD Earthing Wire Stud With 3 x 7 mm-Male Snaps
- RS Stock No.:
- 265-8659
- Mfr. Part No.:
- 30-552-0605
- Manufacturer:
- EUROSTAT
Subtotal (1 unit)*
MYR96.88
FREE delivery for orders over RM 150.00
In Stock
- 121 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR96.88 |
*price indicative
- RS Stock No.:
- 265-8659
- Mfr. Part No.:
- 30-552-0605
- Manufacturer:
- EUROSTAT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EUROSTAT | |
| Accessory Type | Earthing Plug | |
| Product Type | ESD Earthing Wire Stud | |
| Connector Type | 3 x 7 mm-Male Snaps | |
| For Use With | 3 x 7mm-Male Snaps | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand EUROSTAT | ||
Accessory Type Earthing Plug | ||
Product Type ESD Earthing Wire Stud | ||
Connector Type 3 x 7 mm-Male Snaps | ||
For Use With 3 x 7mm-Male Snaps | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The EUROSTAT earthing plugs provide a reliable path to electrical main earth with a wide choice of connections.
Material is ABS
Color is Yellow
Related links
- RS PRO ESD Earthing Wire Stud With 10 mm Stud
- RS PRO ESD Earthing Wire Stud With 10 mm Stud, 10 mm Banana Socket
- EUROSTAT ESD Snaps & Studs With 10 mm Snap
- Distrelec ESD Grounding Accessory
- RS PRO ESD Earthing Plate With 10 mm Stud
- EUROSTAT ESD Earth Bonding Box
- EUROSTAT ESD Brush Polypropylene
- EUROSTAT ESD Brush Conductive Polypropylene
