EUROSTAT ESD Snaps & Studs With 10 mm Snap
- RS Stock No.:
- 265-8660
- Distrelec Article No.:
- 110-48-870
- Mfr. Part No.:
- 30-560-0033
- Manufacturer:
- EUROSTAT
Subtotal (1 pack of 10 units)*
MYR20.01
FREE delivery for orders over RM 150.00
In Stock
- Plus 2,850 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 + | MYR2.001 | MYR20.01 |
*price indicative
- RS Stock No.:
- 265-8660
- Distrelec Article No.:
- 110-48-870
- Mfr. Part No.:
- 30-560-0033
- Manufacturer:
- EUROSTAT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EUROSTAT | |
| Product Type | ESD Snaps & Studs | |
| Accessory Type | Snaps & Studs | |
| Connector Type | 10 mm Snap | |
| Termination Type | Press Stud | |
| For Use With | 10 mm Snap | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand EUROSTAT | ||
Product Type ESD Snaps & Studs | ||
Accessory Type Snaps & Studs | ||
Connector Type 10 mm Snap | ||
Termination Type Press Stud | ||
For Use With 10 mm Snap | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The EUROSTAT studs is snap fasteners to be used on rigid table/floor mats up to 3mm or on soft mats.
Material is nickel-plating
Related links
- EUROSTAT ESD Grounding Wrist Strap & Cord Set With 10 mm Stud
- EUROSTAT Shoe Grounder Black Slip Resistant Heelgrounder
- EUROSTAT ESD Earthing Wire Stud With 3 x 7 mm-Male Snaps
- EUROSTAT 1.8m
- EUROSTAT Antistatic Heel Grounder
- EUROSTAT Shoe Grounder, Heel Grounder
- EUROSTAT ESD Earth Bonding Box
- EUROSTAT ESD Brush Polypropylene
