EUROSTAT Antistatic Heel Grounder
- RS Stock No.:
- 214-1118
- Mfr. Part No.:
- 30-560-0047
- Manufacturer:
- EUROSTAT
Subtotal (1 unit)*
MYR254.72
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR254.72 |
*price indicative
- RS Stock No.:
- 214-1118
- Mfr. Part No.:
- 30-560-0047
- Manufacturer:
- EUROSTAT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EUROSTAT | |
| Product Type | Antistatic Heel Grounder | |
| Accessory Type | Dispenser | |
| EN 61340-5-1 Compliant | Yes | |
| For Use With | ESD Grounding | |
| Standards/Approvals | IEC | |
| Select all | ||
|---|---|---|
Brand EUROSTAT | ||
Product Type Antistatic Heel Grounder | ||
Accessory Type Dispenser | ||
EN 61340-5-1 Compliant Yes | ||
For Use With ESD Grounding | ||
Standards/Approvals IEC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The EUROSTAT disposable heel grounder and dispenser for reliable static charge drain to ground. It is designed for visitors who enter an EPA.
Material: Antistatic fabric with conductive coated polyester
Surface resistance : ≤ 106 Ω (@ 42% RH, 21°C)
Static decay time: +/- 0.01 second (@ 42% RH, 21°C)
Width: 1.25 cm
Length: 30 cm or 60 cm
Compliant to: IEC 61340-5-1
Related links
- EUROSTAT Antistatic Heel Grounder
- EUROSTAT Shoe Grounder, Heel Grounder
- SCS Antistatic Heel Grounder
- RS PRO Antistatic Heel Grounder Blue, Heel Grounder
- RS PRO Antistatic Heel Grounder
- RS PRO Antistatic Heel Grounder, Elasticated Hook & Loop
- RS PRO Antistatic Heel Grounder, Adhesive
- RS PRO Antistatic Heel Grounder Yellow, Adhesive
