RND 1 Core Mains Power Cable 105 °C, 100 m Polyvinyl Chloride

Subtotal (1 reel of 100 metres)*

MYR290.50

Add to Basket
Select or type quantity
Last RS stock
  • Final 200 unit(s), ready to ship from another location
Units
Per Unit
Per Reel*
100 +MYR2.905MYR290.50

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
283-4064
Distrelec Article No.:
300-98-373
Mfr. Part No.:
RND 475-00620
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Product Type

Mains Power Cable

Number of Cores

1

Cable Length

100m

Jacket Material

Polyvinyl Chloride

Voltage

60V

Minimum Operating Temperature

-15°C

Conductor Type

Stranded

Standards/Approvals

RoHS

Conductor Material

Copper

Fire Behaviour

Flame Retardant

Maximum Operating Temperature

105°C

COO (Country of Origin):
IN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy