RND H05S-K, White Silicone 180 °C, 100 m

Subtotal (1 reel of 100 metres)*

MYR288.40

Add to Basket
Select or type quantity
Last RS stock
  • Final 600 unit(s), ready to ship from another location
Units
Per Unit
Per Reel*
100 +MYR2.884MYR288.40

*price indicative

RS Stock No.:
283-4000
Distrelec Article No.:
300-90-273
Mfr. Part No.:
RND 475-00487
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Jacket Colour

White

Cable Length

100m

Jacket Material

Silicone

Standards/Approvals

No

Conductor Material

Tinned Copper

Series

H05S-K

Maximum Operating Temperature

180°C

COO (Country of Origin):
IT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy