RND H05V-K, Blue Polyvinyl Chloride 70 °C, 100 m
- RS Stock No.:
- 283-3327
- Distrelec Article No.:
- 300-45-379
- Mfr. Part No.:
- RND 475-00109
- Manufacturer:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
MYR328.39
- RS Stock No.:
- 283-3327
- Distrelec Article No.:
- 300-45-379
- Mfr. Part No.:
- RND 475-00109
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Jacket Colour | Blue | |
| Cable Length | 100m | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | No | |
| Conductor Material | Copper | |
| Series | H05V-K | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand RND | ||
Jacket Colour Blue | ||
Cable Length 100m | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals No | ||
Conductor Material Copper | ||
Series H05V-K | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- TR
Related links
- RND H07V-K 100 m
- RND H07V-K 100 m
- RND H07V-K 100 m
- RND H07V-K Green Polyvinyl Chloride 70 °C, 100 m
- Lapp H05V-K Series Blue 1 mm² Hook Up Wire 4510163, Polyvinyl Chloride
- Lapp H05V-K Series Blue 0.75 mm² Hook Up Wire 100 m Polyvinyl Chloride
- RND RND 475 1 Core Mains Power Cable 105 °C, 100 m Polyvinyl Chloride
- RND 1 Core 105 °C, 100 m Polyvinyl Chloride

