Alpha Wire Alpha Essentials Communication & Control 4 Core Power Cable, Grey 80 °C, 100 ft PVC

Get a bulk buy discount

Add 5 more to save MYR28.60

View bulk pricing options

Subtotal (1 reel of 30 metres)*

MYR283.74

Add to Basket
Select or type quantity
In Stock
  • 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per Metre*
Saving
1 - 4MYR283.74MYR9.458-
5 - 9MYR278.02MYR9.267MYR28.60
10 +MYR275.25MYR9.175MYR84.90

*price indicative

RS Stock No.:
277-8805
Distrelec Article No.:
301-20-636
Mfr. Part No.:
6300/4 SL005
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Power Cable

Number of Cores

4

Jacket Colour

Grey

Cable Length

100ft

Jacket Material

PVC

Outside Diameter

0.185in

Voltage

300V

Minimum Operating Temperature

-20°C

Standards/Approvals

CSA International C(UL) TYPE CMG FT4, EU 2015/863/EU (RoHS3), CE: EU 2011/65/EU(RoHS2), UL AWM/STYLE 2464, CE: EU Low Voltage 2014/35/EU

Conductor Material

Tin Copper Wire

Maximum Operating Temperature

80°C

Fire Behaviour

VW-1

Series

Alpha Essentials Communication & Control

RoHS Status: Exempt

The Alpha Wire 4 Conductor communication cables provide precise signal transmission in computers and control applications. It has wire size of 24 AWG and made of PVC.

Flexibility

Satisfy Rigorous Requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy