Alpha Wire Alpha Essentials Communication & Control 2 Core Power Cable, Grey 75 °C, 100 ft PVC
- RS Stock No.:
- 277-8802
- Distrelec Article No.:
- 301-34-026
- Mfr. Part No.:
- 2400C SL005
- Manufacturer:
- Alpha Wire
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
MYR273.89
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 4 unit(s) shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 4 | MYR273.89 | MYR9.13 |
| 5 - 9 | MYR268.39 | MYR8.946 |
| 10 + | MYR265.71 | MYR8.857 |
*price indicative
- RS Stock No.:
- 277-8802
- Distrelec Article No.:
- 301-34-026
- Mfr. Part No.:
- 2400C SL005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Power Cable | |
| Number of Cores | 2 | |
| Jacket Colour | Grey | |
| Cable Length | 100ft | |
| Outside Diameter | 0.166in | |
| Jacket Material | PVC | |
| Voltage | 300V | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | CE: EU Low Voltage 2014/35/EU, CSA International FT4 C(UL) TYPE CMG 75°C, CE: EU 2011/65/EU(RoHS2), UL AWM/STYLE 2092 / 300 VRMS VW-1, California Proposition 65, EU 2015/863/EU (RoHS3) | |
| Series | Alpha Essentials Communication & Control | |
| Fire Behaviour | VW-1 | |
| Maximum Operating Temperature | 75°C | |
| Conductor Material | Tin Copper Wire | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Power Cable | ||
Number of Cores 2 | ||
Jacket Colour Grey | ||
Cable Length 100ft | ||
Outside Diameter 0.166in | ||
Jacket Material PVC | ||
Voltage 300V | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals CE: EU Low Voltage 2014/35/EU, CSA International FT4 C(UL) TYPE CMG 75°C, CE: EU 2011/65/EU(RoHS2), UL AWM/STYLE 2092 / 300 VRMS VW-1, California Proposition 65, EU 2015/863/EU (RoHS3) | ||
Series Alpha Essentials Communication & Control | ||
Fire Behaviour VW-1 | ||
Maximum Operating Temperature 75°C | ||
Conductor Material Tin Copper Wire | ||
RoHS Status: Exempt
The Alpha Wire is 2 Conductor communication cables provide precise signal transmission in computers and control applications. It has wire size of 24 AWG and made of FRPE Insulation Material.
Flexibility
Satisfy Rigorous Requirements
Related links
- Alpha Wire Alpha Essentials Communication & Control 2 Core Power Cable 1000 ft Polyvinyl Chloride
- Alpha Wire Alpha Essentials Communication & Control 4 Core Power Cable 100 ft Polyvinyl Chloride
- Alpha Wire Alpha Essentials Communication & Control Series Black Polyvinyl Chloride 2211C
- Alpha Wire Alpha Essentials Communication & Control Series Black Polyvinyl Chloride 2241C
- Alpha Wire Alpha Essentials Cords & Cord Sets 3 Core Power Cable 76 m Polyvinyl Chloride
- Alpha Wire Alpha Essentials Cords & Cord Sets 3 Core Power Cable 76 m Polyvinyl Chloride
- Alpha Wire Alpha Essentials Cords & Cord Sets 3 Core Power Cable 76 m Polyvinyl Chloride
- Alpha Wire Alpha Essentials Communication & Control Series 2 Core Screened 30 m, Grey
