Alpha Wire Alpha Essentials Communication & Control Computer Cable 1 Core Power Cable, Black/Red Polyvinyl Chloride
- RS Stock No.:
- 277-8801
- Distrelec Article No.:
- 301-34-022
- Mfr. Part No.:
- 2241C SL005
- Manufacturer:
- Alpha Wire
Bulk discount available
Subtotal (1 reel of 30 metres)*
MYR754.44
FREE delivery for orders over RM 500.00
In Stock
- Plus 1 unit(s) shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 4 | MYR754.44 | MYR25.148 |
| 5 - 9 | MYR739.36 | MYR24.645 |
| 10 + | MYR731.85 | MYR24.395 |
*price indicative
- RS Stock No.:
- 277-8801
- Distrelec Article No.:
- 301-34-022
- Mfr. Part No.:
- 2241C SL005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Number of Cores | 1 | |
| Sheath Colour | Black/Red | |
| Length | 100ft | |
| Armoured | Yes | |
| Cable Type | Computer Cable | |
| Sheath Material | Polyvinyl Chloride PVC | |
| Voltage Rating | 300 V | |
| Series | Alpha Essentials Communication & Control | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Number of Cores 1 | ||
Sheath Colour Black/Red | ||
Length 100ft | ||
Armoured Yes | ||
Cable Type Computer Cable | ||
Sheath Material Polyvinyl Chloride PVC | ||
Voltage Rating 300 V | ||
Series Alpha Essentials Communication & Control | ||
RoHS Status: Exempt
The Alpha Wire is 1 Pair communication cables provide precise signal transmission in computers and control applications. It has wire size of 18 AWG and made of PVC Insulation Material.
Flexibility
Satisfy Rigorous Requirements
Satisfy Rigorous Requirements
Related links
- Alpha Wire Alpha Essentials Communication & Control Computer Cable 1 Core Power Cable, Black/Red Polyvinyl Chloride
- Alpha Wire Alpha Essentials Communication & Control Computer Cable 2 Core Power Cable
- Alpha Wire Alpha Essentials Communication & Control Computer Cable 4 Core Power Cable
- Lapp Single Core 2.5 mm² 1 Core Power Cable 100m
- RS PRO Tri-rated 1.5 mm 1 Core Electrical Cable 305m
- Alpha Wire Alpha Essentials Communication & Control Control Cable Screened Grey Polyvinyl
- RS PRO Tri-rated 0.75 mm 1 Core Electrical Cable 305m
- RS PRO Tri-rated 1 mm 1 Core Electrical Cable 305m
