RS PRO 3 Core Power Cable, Green 6mm² 60 °C, 100 m Cross Linked Polyethylene
- RS Stock No.:
- 201-0542
- Manufacturer:
- RS PRO
Subtotal (1 reel of 100 metres)*
MYR5,510.91
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | MYR5,510.91 | MYR55.109 |
*price indicative
- RS Stock No.:
- 201-0542
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Power Cable | |
| Number of Cores | 3 | |
| Jacket Colour | Green | |
| Cable Length | 100m | |
| Outside Diameter | 14.1mm | |
| Jacket Material | Cross Linked Polyethylene | |
| Voltage | 600V, 1V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -25°C | |
| Cable CSA | 6mm² | |
| Standards/Approvals | RoHS, NFC 32-323/A1, IEC 60502-1 | |
| Conductor Material | Stranded Bare Copper | |
| Fire Behaviour | Flame Retardant, Halogen Free | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Power Cable | ||
Number of Cores 3 | ||
Jacket Colour Green | ||
Cable Length 100m | ||
Outside Diameter 14.1mm | ||
Jacket Material Cross Linked Polyethylene | ||
Voltage 600V, 1V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -25°C | ||
Cable CSA 6mm² | ||
Standards/Approvals RoHS, NFC 32-323/A1, IEC 60502-1 | ||
Conductor Material Stranded Bare Copper | ||
Fire Behaviour Flame Retardant, Halogen Free | ||
Maximum Operating Temperature 60°C | ||
- COO (Country of Origin):
- IT
RS PRO Multicore Cable
Introducing the range of RS PRO multicore cables, ideal for use across a wide variety of high powered electrical equipment applications. The flexible cable has a multicore that can be used for reliable cable connections in a neat and well-organised layout. By using this RS PRO high quality range of multicore cables, tripping hazards can be drastically reduced while improving the overall appearance of electrical equipment, especially in areas where there is little space, or the cable installation is visible to individuals.
Features and Benefits:
Applications:
Multicore cables are electrical cables that have more cores than standard power or coaxial cables and are available in various lengths and cores, dependent on the applications they are being used for. They are ideal for using when there is little space or for organising cable installations that require multiple cabling connections, especially within industrial or entertainment applications. Multicore cables are found in many different environments, for example:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Note:
Please be aware, although these cables are electrical, they are not to be regarded as power cables, or cables for the direct connection of equipment to mains power supplies.
Related links
- RS PRO 3 Core Power Cable 100 m Cross Linked Polyethylene
- RS PRO 3 Core Power Cable 100 m Cross Linked Polyethylene
- RS PRO 3 Core Power Cable 100 m Cross Linked Polyethylene
- RS PRO 2 Core Power Cable 100 m Cross Linked Polyethylene
- RS PRO 4 Core Power Cable 100 m Cross Linked Polyethylene
- RS PRO 3 Core Power Cable 100 m Cross Linked Polyethylene
- RS PRO 3 Core Power Cable 100 m Cross Linked Polyethylene
- RS PRO 3 Core Power Cable 100 m Cross Linked Polyethylene

