RS PRO 3 Core Power Cable, Black 2.5mm² 70 °C, 100 m Cross Linked Polyethylene
- RS Stock No.:
- 201-0591
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save MYR1,842.00
View bulk pricing optionsSubtotal (1 reel of 100 metres)*
MYR2,081.44
FREE delivery for orders over RM 150.00
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 4 | MYR2,081.44 | MYR20.814 | - |
| 5 + | MYR1,713.04 | MYR17.13 | MYR1,842.00 |
*price indicative
- RS Stock No.:
- 201-0591
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Power Cable | |
| Number of Cores | 3 | |
| Jacket Colour | Black | |
| Cable Length | 100m | |
| Jacket Material | Cross Linked Polyethylene | |
| Outside Diameter | 10.9mm | |
| Voltage | 600V, 1V | |
| Minimum Operating Temperature | -20°C | |
| Conductor Type | Solid | |
| Cable CSA | 2.5mm² | |
| Standards/Approvals | Eca EN50575 | |
| Fire Behaviour | Flame Retardant | |
| Conductor Material | Bare Copper | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Power Cable | ||
Number of Cores 3 | ||
Jacket Colour Black | ||
Cable Length 100m | ||
Jacket Material Cross Linked Polyethylene | ||
Outside Diameter 10.9mm | ||
Voltage 600V, 1V | ||
Minimum Operating Temperature -20°C | ||
Conductor Type Solid | ||
Cable CSA 2.5mm² | ||
Standards/Approvals Eca EN50575 | ||
Fire Behaviour Flame Retardant | ||
Conductor Material Bare Copper | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- IT
RS PRO Multicore Cable
Introducing the range of RS PRO multicore cables, ideal for use across a wide variety of industrial sites and upright column applications, with the black outer sheath being suitable for outdoor use. The flexible cable has a multicore that can be used for reliable cable connections in a neat and well-organised layout. By using this RS PRO high quality range of multicore cables, tripping hazards can be drastically reduced while improving the overall appearance of electrical equipment, especially in areas where there is little space, or the cable installation is visible to individuals.
Features and Benefits:
Applications:
Multicore cables are electrical cables that have more cores than standard power or coaxial cables and are available in various lengths and cores, dependent on the applications they are being used for. They are ideal for using when there is little space or for organising cable installations that require multiple cabling connections, especially within industrial or entertainment applications. Multicore cables are found in many different environments, for example:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Note:
Please be aware, although these cables are electrical, they are not to be regarded as power cables, or cables for the direct connection of equipment to mains power supplies.
Related links
- AXINDUS MarineLine YZp 0 3 Core Power Cable 100 m Cross Linked Polyethylene
- AXINDUS MarineLine YZp 0 2 Core Power Cable 100 m Cross Linked Polyethylene
- RS PRO 4 Core Power Cable 100 m Cross Linked Polyethylene
- RS PRO 5 Core Power Cable 100 m Cross Linked Polyethylene
- RS PRO 3 Core Power Cable 100 m Cross Linked Polyethylene
- RS PRO 3 Core Power Cable 50 m Cross Linked Polyethylene
- RS PRO 3 Core Power Cable 100 m Cross Linked Polyethylene
- RS PRO 3 Core Power Cable 100 m Cross Linked Polyethylene

