RS PRO HFS5002C2, 100 m Hook Up Wire, Red Thermoplastic 70 °C
- RS Stock No.:
- 606-097
- Manufacturer:
- RS PRO
Subtotal (1 reel of 100 metres)*
MYR2,432.80
FREE delivery for orders over RM 150.00
- 10 unit(s) ready to ship from another location
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | MYR2,432.80 | MYR24.328 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 606-097
- Manufacturer:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Red | |
| Cable Length | 100m | |
| Jacket Material | Thermoplastic | |
| Outside Diameter | 9.3mm | |
| Voltage | 500V | |
| Minimum Operating Temperature | -15°C | |
| Standards/Approvals | BS 5839-1 Clause 26.2d, BS 6387:2013 - Category C-W-Z, BS 7655-6.1, BS EN 50363-1, BS EN 60228, BS EN 60332-1-2, BS EN 60754-1, BS EN 61034-2, BS7671, EN 50200:2015 - ph30-ph60-ph120, EN 50200:2015 Annex E, LPCB Cert No 338C-01, UKAS Certification 0007 | |
| Better World Claim | Low Carbon Manufacture | |
| Better World Product | Yes | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Annealed Copper | |
| Series | HFS5002C2 | |
| Fire Behaviour | Fire Resistant, Resistance to Fire with Mechanical Shock, Smoke Density, Vertical Flame Propagation, With Water Spray | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hook Up Wire | ||
Jacket Colour Red | ||
Cable Length 100m | ||
Jacket Material Thermoplastic | ||
Outside Diameter 9.3mm | ||
Voltage 500V | ||
Minimum Operating Temperature -15°C | ||
Standards/Approvals BS 5839-1 Clause 26.2d, BS 6387:2013 - Category C-W-Z, BS 7655-6.1, BS EN 50363-1, BS EN 60228, BS EN 60332-1-2, BS EN 60754-1, BS EN 61034-2, BS7671, EN 50200:2015 - ph30-ph60-ph120, EN 50200:2015 Annex E, LPCB Cert No 338C-01, UKAS Certification 0007 | ||
Better World Claim Low Carbon Manufacture | ||
Better World Product Yes | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Annealed Copper | ||
Series HFS5002C2 | ||
Fire Behaviour Fire Resistant, Resistance to Fire with Mechanical Shock, Smoke Density, Vertical Flame Propagation, With Water Spray | ||
- COO (Country of Origin):
- GB
RS PRO 14 AWG Fire Performance Cable, 2.5 mm² Annealed Copper
Features and Benefits
Low Smoke Emission: Reduces smoke production for better visibility and safety during fires.
Annealed Copper Conductors: Ensures excellent conductivity and flexibility.
Thermoplastic Jacket: Offers durability and protection against environmental factors.
Wide Temperature Range: Operates effectively from -15 °C to 70 °C.
Compliance with Standards: Meets multiple standards including BS 5839-1 and BS 6387 for assured quality.
Applications
Emergency lighting
Public buildings
Commercial installations
Additional Information
LPCB Certification: Cert No 338C-01 for verified fire performance.
Voltage Rating: Suitable for 300/500 V applications.
Why RS PRO?
Related links
- RS PRO HFS5002C2 White Thermoplastic 70 °C
- RS PRO HFS5004C1 Red Thermoplastic 70 °C
- RS PRO HFS5004C2 Red Thermoplastic 70 °C
- RS PRO HFS5003C2 Red Thermoplastic 70 °C
- RS PRO HFS5003C1 Red Thermoplastic 70 °C
- RS PRO HFS5002C1 Red Thermoplastic 70 °C
- Prysmian FP200 Red Thermoplastic 70 °C
- RS PRO HFS5004C1 White Thermoplastic 70 °C

