Phoenix Contact 14250 4 Core Power Cable, Grey, Black 1.5mm² 80 °C, 3 m Polyurethane

Get a bulk buy discount

Add 10 more to save MYR2,851.70

View bulk pricing options

Subtotal (1 unit)*

MYR3,563.39

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9MYR3,563.39-
10 +MYR3,278.22MYR2,851.70

*price indicative

RS Stock No.:
281-517
Mfr. Part No.:
1425030
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Cable

Number of Cores

4

Jacket Colour

Grey, Black

Cable Length

3m

Jacket Material

Polyurethane

Outside Diameter

6.75mm

Voltage

63V

Minimum Operating Temperature

80°C

Cable CSA

1.5mm²

Standards/Approvals

cUL Listed, DIN EN 50267-2-1, DIN EN 60332-2-2, DIN EN 60811-404, DIN VDE 0472, EAC, IEC 61076-2-111, RoHS, UL 758/1581, UL 758/1581 FT2, UL Listed

Conductor Material

Bare Copper Wire

Maximum Operating Temperature

80°C

Series

14250

COO (Country of Origin):
PL
The Phoenix Contact Power cable is expertly designed for reliable power supply solutions. With a robust 4-position connector, it delivers consistent electric performance suitable for various industrial applications. This durable cable features halogen-free PUR material, ensuring safety and longevity in demanding environments.

Protected against moisture and dust with IP65 and IP67 ratings

Cable material is resistant to oil and hydrolysis ensuring longevity

Incorporates a flame resistance rating ensuring safety in hazardous settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy