Eaton SWD4 4 Core Power Cable, Black 0.5mm² 70 °C, 50 m Polyvinyl Chloride
- RS Stock No.:
- 246-915
- Mfr. Part No.:
- 184487 SWD4-50LR4P
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR2,818.80
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR2,818.80 |
*price indicative
- RS Stock No.:
- 246-915
- Mfr. Part No.:
- 184487 SWD4-50LR4P
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Black | |
| Cable Length | 50m | |
| Outside Diameter | 11mm | |
| Jacket Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | 70°C | |
| Cable CSA | 0.5mm² | |
| Standards/Approvals | CSA, EN 60332-1-2, UL | |
| Series | SWD4 | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Jacket Colour Black | ||
Cable Length 50m | ||
Outside Diameter 11mm | ||
Jacket Material Polyvinyl Chloride | ||
Minimum Operating Temperature 70°C | ||
Cable CSA 0.5mm² | ||
Standards/Approvals CSA, EN 60332-1-2, UL | ||
Series SWD4 | ||
Maximum Operating Temperature 70°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton high-quality power cable is designed to meet the needs of demanding industrial applications. With a robust construction, the product caters to both durability and efficiency, making it ideal for connecting power supply modules in various environments. The cable features a superior length of 50 metres, ensuring it can accommodate extensive setups without compromising performance. Designed with a four-pole configuration, it is well-suited for IP67 applications, guaranteeing protection against dust and immersion in water. Furthermore, its UV resistance and oil resistance align with specific industry standards, making it a reliable choice for outdoor installations as well as in environments exposed to harsh conditions. This product combines functionality with safety, ensuring optimal operation under various climatic conditions while sustaining its integrity over time.
Engineered to perform reliably in extreme conditions
Meets strict safety standards for enhanced protection
Designed for easy integration in complex electrical systems
Provides longevity with its durable outer sheath material
Suitably flexible for a variety of installation scenarios
Related links
- Eaton SWD4 4 Core Power Cable 25 m Polyvinyl Chloride
- Eaton 8 Core Power Cable 0.5mm² 70 °C, 250 m Polyvinyl Chloride
- RS PRO 2 Core Power Cable 100 m Polyvinyl Chloride
- RS PRO 3 Core Power Cable 100 m Polyvinyl Chloride
- RS PRO 2 Core Power Cable 100 m Polyvinyl Chloride
- RS PRO 3 Core Power Cable 100 m Polyvinyl Chloride
- RS PRO 3 Core Power Cable 100 m Polyvinyl Chloride
- RS PRO 2 Core Power Cable 100 m Polyvinyl Chloride
