Eaton 8 Core Power Cable 0.5mm² 70 °C, 250 m Polyvinyl Chloride
- RS Stock No.:
- 121-792
- Mfr. Part No.:
- 144878 SWD4-250LR8-24
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR6,672.40
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR6,672.40 |
*price indicative
- RS Stock No.:
- 121-792
- Mfr. Part No.:
- 144878 SWD4-250LR8-24
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Power Cable | |
| Number of Cores | 8 | |
| Cable Length | 250m | |
| Jacket Material | Polyvinyl Chloride | |
| Outside Diameter | 8.2mm | |
| Voltage | 24V | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | RoHS | |
| Cable CSA | 0.5mm² | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Power Cable | ||
Number of Cores 8 | ||
Cable Length 250m | ||
Jacket Material Polyvinyl Chloride | ||
Outside Diameter 8.2mm | ||
Voltage 24V | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals RoHS | ||
Cable CSA 0.5mm² | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Polyvinyl Chloride | ||
- COO (Country of Origin):
- DE
The Eaton Round cable has length of 250m and features eight pole design with an outer diameter of approximately 8.2mm. The cable is made with Longitudinal water blocking technology and is oil, UV resistant. It is suitable as a signalling cable with a permissible bending radius of 120mm.
Longitudinal water blocking technology
Suitable for signalling applications
Eight pole design
Permitted bending radius of 120mm
Related links
- Eaton SWD4 4 Core Power Cable 50 m Polyvinyl Chloride
- Eaton SWD4 4 Core Power Cable 25 m Polyvinyl Chloride
- RS PRO 2 Core Power Cable 100 m Polyvinyl Chloride
- RS PRO 3 Core Power Cable 100 m Polyvinyl Chloride
- RS PRO 3 Core Power Cable 100 m Polyvinyl Chloride
- RS PRO 2 Core Power Cable 100 m Polyvinyl Chloride
- RS PRO 2 Core Power Cable 100 m Polyvinyl Chloride
- RS PRO 3 Core Power Cable 100 m Polyvinyl Chloride
