ifm electronic 5 Core Power Cable, Black 2.5mm² 90 °C, 5 m Polyurethane

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
187-705
Mfr. Part No.:
E12655
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Power Cable

Number of Cores

5

Jacket Colour

Black

Cable Length

5m

Jacket Material

Polyurethane

Voltage

64V dc

Minimum Operating Temperature

-40°C

Standards/Approvals

CE and UKCA Approved

Cable CSA

2.5mm²

Maximum Operating Temperature

90°C

COO (Country of Origin):
PL
The ifm electronic Connection Cable is designed for reliable and efficient connectivity in demanding applications. Its robust design features gold plated contacts, ensuring superior conductivity and longevity. Ideal for use in fields requiring durability, the cable withstands harsh environmental conditions while maintaining performance. With a focus on safety and reliability, this product is perfect for industrial settings, providing peace of mind through its rated operating voltage and current capacity.

IP67 protection rated

Gold plated contacts

CE and UKCA approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy