Vishay PE30 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PE30L0FR103MAB
- RS Stock No.:
- 283-6414
- Distrelec Article No.:
- 164-35-274
- Mfr. Part No.:
- PE30L0FR103MAB
- Manufacturer:
- Vishay
Subtotal (1 unit)*
MYR309.34
FREE delivery for orders over RM 150.00
In Stock
- 92 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR309.34 |
*price indicative
- RS Stock No.:
- 283-6414
- Distrelec Article No.:
- 164-35-274
- Mfr. Part No.:
- PE30L0FR103MAB
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 10kΩ | |
| Number of Gangs | 1 | |
| Shaft Diameter | 6mm | |
| Number of Turns | 1 | |
| Power Rating | 3W | |
| Electrical Taper | Linear | |
| Element Material | Cermet | |
| Mount Type | Panel Mount | |
| Termination Style | Solder Lug | |
| Shaft Length | 50mm | |
| Standards/Approvals | No | |
| Series | PE30 | |
| Actuator Type | Round Shaft | |
| Tolerance ± | 20% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 10kΩ | ||
Number of Gangs 1 | ||
Shaft Diameter 6mm | ||
Number of Turns 1 | ||
Power Rating 3W | ||
Electrical Taper Linear | ||
Element Material Cermet | ||
Mount Type Panel Mount | ||
Termination Style Solder Lug | ||
Shaft Length 50mm | ||
Standards/Approvals No | ||
Series PE30 | ||
Actuator Type Round Shaft | ||
Tolerance ± 20% | ||
- COO (Country of Origin):
- CZ
The high-quality, reliable potentiometer designed to meet all user's technical needs. With its advanced features and durable construction, this product is a must-have for anyone working in the industry.
High-quality materials for long-lasting performance
Advanced technology for enhanced functionality
Reliable and efficient performance in all conditions
Compact and lightweight design for easy handling
Easy to install and use, making it ideal for professionals and DIY enthusiasts
Related links
- Vishay PE30 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel, PE30L0FR103MAB
- Vishay PE30 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay PE30 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PE30L0AP103KABG004
- Vishay PE30 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PE30L0FR103KAB
- Vishay PE30 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PE30L0FL103KAB
- Vishay PE30 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PE30L0FL103KLB
- Vishay PE30 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PE30L0FG103MAB
- Vishay PE30 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PE30L0FG103KAB
