Vishay PE30 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PE30MEFD103KAB

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

MYR254.95

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 4MYR254.95
5 +MYR247.32

*price indicative

RS Stock No.:
732-967
Mfr. Part No.:
PE30MEFD103KAB
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Potentiometer Type

Rotary

Product Type

Potentiometer

Maximum Resistance

10kΩ

Number of Gangs

1

Shaft Diameter

6mm

Number of Turns

1

Power Rating

3W

Electrical Taper

Linear

Element Material

Cermet

Mount Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

13mm

Minimum Operating Temperature

-55°C

Pin Count

3

Adjustment Type

Rotary

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Depth

16mm

Height

19.7mm

Series

PE30

Tolerance ±

10%

Actuator Type

Slotted Shaft

COO (Country of Origin):
CZ
The Vishay Fully Sealed Potentiometer Professional Grade is a high-performance cermet component built for reliability in demanding industrial environments. This device features a robust IP 67 sealing level and is tested according to international standards such as IEC 60393 to ensure quality.

High power rating 3 W at 70 °C

Use of faston 2.86 connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy