BETA 1, Utility Knife, 190 mm Closed Length, 50 g
- RS Stock No.:
- 225-7491
- Mfr. Part No.:
- 1777MQ/C
- Manufacturer:
- BETA
Subtotal (1 unit)*
MYR253.39
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR253.39 |
*price indicative
- RS Stock No.:
- 225-7491
- Mfr. Part No.:
- 1777MQ/C
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Knife | |
| Knife Type | Utility | |
| Closed Length | 190mm | |
| Weight | 50g | |
| Number of Tools | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Knife | ||
Knife Type Utility | ||
Closed Length 190mm | ||
Weight 50g | ||
Number of Tools 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA cable stripping knife is use for multicore cables.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA 60 g
- BETA 110 mm Closed Length, 90 g
- Klein Tools Utility Knives 108 mm Closed Length, 213.2 g
- Bahco KBRU 160 mm Closed Length, 140 g
- Facom 103 mm Closed Length, 75 g
- Unilite UK1 FOLDING UTILITY KNIFE 116 mm Closed Length, 125 g
- Bahco KG09 140 mm Closed Length, 40 g
- Bahco KG18 160 mm Closed Length, 46 g
