BETA, Utility Knife 190mm, 60 g

Subtotal (1 unit)*

MYR233.57

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR233.57

*price indicative

RS Stock No.:
225-7492
Mfr. Part No.:
1777MQ/U
Manufacturer:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Knife Type

Utility

Product Type

Knife

Overall Length

190mm

Weight

60g

Standards/Approvals

EN 60900

RoHS Status: Exempt

The BETA cable stripping knife is use for multicore cables. It is insulated and overall length is 190 mm.

Excellent quality level

Designed to help get your job done fast

Designed for the ultimate in practicality and functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy