CK 3 CK Classic, Pocket Knife Knife 110mm, 110 mm Closed Length, 70 g

Subtotal (1 unit)*

MYR105.71

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR105.71

*price indicative

RS Stock No.:
794-865
Mfr. Part No.:
C9038L
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Knife Type

Pocket Knife

Product Type

Knife

Handle Material

Plastic

Closed Length

110mm

Overall Length

110mm

Series

CK Classic

Weight

70g

Tool Material

Stainless Steel

Number of Tools

3

RoHS Status: Exempt

COO (Country of Origin):
IT
The CK Lambs foot knife is designed for precise cutting tasks and offers an exceptional grip during use.

With lamb foot blade for effective cutting

Black plastic scales and locking function enhance safety

Brass riveted design adds durability

Compact length of 95 mm makes it easily portable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy