CK 3 CK Classic, Pocket Knife Knife 95mm, 95 mm Closed Length, 60 g

Subtotal (1 unit)*

MYR89.49

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR89.49

*price indicative

RS Stock No.:
794-863
Mfr. Part No.:
C9036
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Knife

Knife Type

Pocket Knife

Handle Material

Plastic

Closed Length

95mm

Overall Length

95mm

Series

CK Classic

Weight

60g

Tool Material

Stainless Steel

Number of Tools

3

RoHS Status: Exempt

COO (Country of Origin):
IT
The CK Lambs foot Knife is a versatile cutting tool designed for precision tasks, featuring a unique lamb foot blade that enhances safety and control during use.

With lamb foot blade for improved safety and functionality

Black plastic scales provide a comfortable grip

Locking function ensures blade stability during use

Brass riveted construction enhances durability

Compact length of 95 mm makes it portable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy